- Home ›
- All Products›
- 6-353293-0
TE Connectivity / AMP Brand
6-353293-0
MINI CT MT REC ASSY 10P BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI CT MT REC ASSY 10P BLUE
Search Keywords: 63532930
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-353293-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Connector System: | Wire-to-Board |
| Connector Product Type: | Connector Assembly |
| Number of Rows: | 1 |
| Connector & Housing Type: | Receptacle |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Sealable: | No |
| Contact Current Rating (Max): | 2 A |
| Number of Positions: | 10 |
| Mating Retention Type: | Lock |
| Mating Retention: | With |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Centerline (Pitch): | .06 in, 1.5 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Blue |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-353293-0 RoHS compliant?
Yes, 6-353293-0 is RoHS compliant.
What is the lead time for 6-353293-0?
The standard lead time for 6-353293-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
6,000
$0.9330
12,000
$0.4924
18,000
$0.3387
24,000 +
$0.3319
Click for Quote
Log in
to unlock special pricing