- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6-353080-2
TE Connectivity / AMP Brand
6-353080-2
Conn Power M 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 2
- Mount = Board Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-353080-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:M3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6303694VAC