- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63525-1
63525-1
TE Connectivity / AMP Brand
187 FASTON TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 635251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63525-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,226
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,500
$0.0847
5,000
$0.0829
7,500
$0.0823
10,000
$0.0821
30,000
$0.0806
50,000
$0.0791
100,000
$0.0633
150,000 +
$0.0631
Click for Quote
Log in
to unlock special pricing