Image is representational - see mfr. specs

Quick Connect - Male - 0.250" (6.35mm) Tab Width - 15 to 20 AWG - Non-Insulated - Steel With Nickel Finish - Crimp - Free Hang ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Quick Connect - Male - 0.250" (6.35mm) Tab Width - 15 to 20 AWG - Non-Insulated - Steel With Nickel Finish - Crimp - Free Hanging (In-Line).
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 6.35 x 0.81 mm
  • Steel Material
Search Keywords: 635221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63522-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54,000
Can Ship immediately
On Order:
54,000   can ship 6/24/26
Minimum Order Quantity:
3000
Order Increment:
3000
55 Weeks can ship 6/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1863
6,000
$0.1756
9,000
$0.1707
12,000
$0.1703
27,000
$0.1698
51,000
$0.1694
102,000 +
$0.1690
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!