- Home ›
- All Products›
- 63521-1
63521-1
TE Connectivity / AMP Brand
FF 187 REC 20-16AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 187 REC 20-16AWG TPBR
Search Keywords: 635211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63521-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Crimp Type:F-Crimp
-
Wire Insulation Support:Without
-
Packaging Method:Strip/Reel
-
Barrel Type:Open
-
Packaging Quantity:12500
-
Connection Capacity:Single
-
Mating Retention Type:Locking Lance
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Insertion Force:Normal
-
Terminal Plating Material:Tin
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Mating Tab Thickness:.02 in, .51 mm
-
Locking Lance Height:.045 in, 1.14 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.575 in, 14.61 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
6,250
$0.4154
12,500
$0.2199
18,750
$0.1548
25,000 +
$0.1517
Click for Quote
Log in
to unlock special pricing