- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63506-1
TE Connectivity / AMP Brand
63506-1
.062 DIA PIN RCPT 0126 TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
.062 DIA PIN RCPT 0126 TPBR
Product Highlights:
- Receptacle
- Pin Size = 1.57 mm
- Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 0.30-0.68 [29-22] mm [AWG]
Search Keywords: 635061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63506-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Magnet Wire Terminal
-
Gender:F
-
Wire Size:22-29 AWG
Tools/3D Models
+
Frequently Asked Questions
Is 63506-1 RoHS compliant?
Yes, 63506-1 is RoHS compliant.
What is the lead time for 63506-1?
The standard lead time for 63506-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2,500
$0.0879
5,000
$0.0869
7,500
$0.0864
10,000
$0.0859
30,000
$0.0844
50,000
$0.0836
100,000
$0.0781
150,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing