Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63499-1

MAG-MATE 250 F TAB 30-27 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE 250 F TAB 30-27 TPBR
Product Highlights:
  • Size 3 Cavity Size
  • Terminal Line = Standard MAG-MATE
  • Terminal Type = Tab
  • Brass Material
  • 250 Series
Search Keywords: 634991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63499-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6500
Type: Tab Terminal
Gender: M
Dimension: 19.05 mm
Wire Size: 27-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63499-1 RoHS compliant?
Yes, 63499-1 is RoHS compliant.
What is the lead time for 63499-1?
The standard lead time for 63499-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4875
Order Increment:
6500
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.5630
2,500
$0.5616
4,875
$0.5603
9,750
$0.2966
14,625
$0.2087
19,500 +
$0.2045
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!