- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63497-2
63497-2
TE Connectivity / AMP Brand
AMPLIVAR TAB 032 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIVAR TAB 032 TPBR
Product Highlights:
- Terminal
- Terminal Type = Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 1.52 x 0.81 mm
Search Keywords: 634972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63497-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Wire Size:24 – 19 AWG, .2 – .65 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
7,000
$0.1899
14,000
$0.1169
21,000
$0.0925
28,000 +
$0.0907
Click for Quote
Log in
to unlock special pricing