Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63497-1

AMPLIVAR TAB 032 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMPLIVAR TAB 032 TPBR
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 1.52 x 0.81 mm
  • Brass Material
Search Keywords: 634971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63497-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Type: Quick Disconnect Terminal
Gender: Tab
Tab Size: 1.23 mm²
Wire Size: 19-24 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63497-1 RoHS compliant?
Yes, 63497-1 is RoHS compliant.
What is the lead time for 63497-1?
The standard lead time for 63497-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
70000
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1344
10,000
$0.1274
25,000
$0.1271
50,000
$0.1268
70,000
$0.1264
140,000
$0.1261
210,000
$0.1258
280,000 +
$0.1255
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!