- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63483-1
63483-1
TE Connectivity / AMP Brand
FAST,AMPLIVAR .250 TAB 200-566 CMA TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FAST,AMPLIVAR .250 TAB 200-566 CMA TPBR
Search Keywords: 634831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$0.3241
5,000
$0.1994
7,500
$0.1579
10,000 +
$0.1547
Click for Quote
Log in
to unlock special pricing