- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63481-2
63481-2
TE Connectivity / AMP Brand
RCPT STATOR 21-15 0173PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RCPT STATOR 21-15 0173PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 634812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63481-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:15-21 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.2831
6,000
$0.1742
9,000
$0.1379
12,000 +
$0.1352
Click for Quote
Log in
to unlock special pricing