- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63467-1
TE Connectivity / AMP Brand
63467-1
FF 250 REC 14-10AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = (2) 2.00; [(2) 14] mm [AWG], 2.00-6.00² [14-10] mm [AWG]
- Insulation Diameter = 3.55 [.140] Max. mm [in], 5.72-6.99 [.225-.275] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63467-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 5.16 mm² |
| Wire Size: | 10-14 AWG |
| Color: | N/R |