- Home ›
- All Products›
- 63463-1
63463-1
TE Connectivity / AMP Brand
MAG-MATE W/118 CONN TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE W/118 CONN TAB TPBR
Search Keywords: 634631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63463-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Quantity:5000
-
Identification Number:15
-
Terminal Orientation:Twisted
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Terminal Height:.27 in, 7.05 mm
-
Mating Tab Width:.118 in, 3 mm
-
Magnet Wire Size:21 AWG, .72 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Tab Thickness:.03 in, .77 mm
-
Product Length:.835 in, 21.21 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5,000
$0.4703
10,000
$0.2490
15,000
$0.1752
20,000 +
$0.1717
Click for Quote
Log in
to unlock special pricing