Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63458-1

MAG-MATE POKE-IN TAB 020 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE POKE-IN TAB 020 PTPBR
Product Highlights:
  • Terminal Line = Standard MAG-MATE
  • Terminal Type = Poke-In
  • Brass Material
  • Tab Series
  • Lead Wire Range = .80 - 2.00 mm²
Search Keywords: 634581
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63458-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Type: Tab Terminal
Gender: M
Tab Size: 7.16 mm²
Wire Size: 14-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63458-1 RoHS compliant?
Yes, 63458-1 is RoHS compliant.
What is the lead time for 63458-1?
The standard lead time for 63458-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
4000
Order Increment:
8000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.3182
4,000
$0.3174
8,000
$0.1953
12,000
$0.1546
16,000 +
$0.1516
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!