- Home ›
- All Products›
- 63455-1
63455-1
TE Connectivity / AMP Brand
Cluster Block Recpt Amplivar 4000-8500
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cluster Block Recpt Amplivar 4000-8500
Search Keywords: 634551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63455-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000 -
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Quantity:9000
-
Housing Retention Force:Standard
-
Packaging Method:Reel
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Terminal Plating Material:Tin
-
Magnet Wire Size:14 – 11 AWG, 2 – 4.17 mm
-
Accepts Wire Insulation Diameter Range:.09 – .17 in, 2.29 – 4.32 mm
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Terminal Height:.24 in, 6.1 mm
-
Crimp Area Length:.27 in, 6.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
4,500
$0.2817
9,000
$0.1733
13,500
$0.1372
18,000 +
$0.1345
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments