- Home ›
- All Products›
- 63454-1
TE Connectivity / AMP Brand
63454-1
Cluster Block Recpt Amplivar 1500-4200
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cluster Block Recpt Amplivar 1500-4200
Search Keywords: 634541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Housing Retention Force:Standard
-
Sealable:No
-
Wire Insulation Support:With
-
Packaging Quantity:9000
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Crimp Area Length:.27 in, 6.86 mm
-
Terminal Height:.24 in, 6.1 mm
-
Magnet Wire Size:18 – 14 AWG, .82 – 2 mm
-
Accepts Wire Insulation Diameter Range:.075 – .125 in, 1.9 – 3.18 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
Product Guides
+
Frequently Asked Questions
Is 63454-1 RoHS compliant?
Yes, 63454-1 is RoHS compliant.
What is the lead time for 63454-1?
The standard lead time for 63454-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
4,500
$0.6817
9,000
$0.3609
13,500
$0.2540
18,000 +
$0.2489
Click for Quote
Log in
to unlock special pricing