Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63453-1

Cluster Block Recpt Amplivar 400-1600

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cluster Block Recpt Amplivar 400-1600
Product Highlights:
  • Receptacle Contact
  • Pin Size = 3.18 mm
  • Wire/Cable Type = Magnet Wire
  • Mount = Direct Connect
  • Insulation Diameter = 1.52-2.54 [.060-.100] mm [in]
Search Keywords: 634531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63453-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9000
  • Terminal Type:
    Receptacle
  • Packaging Quantity:
    10000
  • Termination Method:
    Crimp
  • Housing Retention Force:
    Standard
  • Overall Length:
    .87 in, 22.1 mm
  • Stock Thickness (Magnet Wire Side):
    .02 in, .51 mm
  • Plating Material:
    Post-Tin
  • Sealable:
    No
  • Accepts Wire Insulation Diameter Range:
    .06 – .1 in, 1.52 – 2.54 mm
  • Packaging Method:
    Reel
  • Wire Insulation Diameter (Max):
    .1 in, 2.54 mm
  • Wire/Cable Type:
    Magnet Wire
  • Mating Pin Diameter:
    .125 in, 3.18 mm
  • Support Style:
    Insulation Support
  • Wire Insulation Support:
    With
  • Material Thickness:
    .02 in, .51 mm
  • Crimp Area Length:
    .27 in, 6.86 mm
  • Terminal Orientation:
    Straight
  • Terminal Height:
    .24 in, 6.1 mm
  • Wire Size:
    24 – 18 AWG, 400 – 1600 CMA, .2 – .8 mm²
  • Terminal & Splice Type:
    Receptacle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 63453-1 RoHS compliant?
Yes, 63453-1 is RoHS compliant.
What is the lead time for 63453-1?
The standard lead time for 63453-1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
Order Increment:
9000
15 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
9,000
$0.1562
13,500
$0.1236
18,000 +
$0.1211
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!