- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6345235-1
6345235-1
TE Connectivity / AMP Brand
Z-PACK A HEADER 132P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK A HEADER 132P
Search Keywords: 63452351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6345235-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:132
-
Termination Method:PRESS FIT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$6.30
30
$5.64
100
$5.51
250
$5.28
500
$4.62
1,000
$4.20
2,500
$4.15
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT