- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6345127-1
6345127-1
TE Connectivity / AMP Brand
Conn Hard Metric HDR 175 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric HDR 175 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 63451271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6345127-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:175
-
Termination Method:PRESS FIT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,875
$19.91
3,750
$10.17
5,625
$6.92
7,500 +
$6.78
Click for Quote
Log in
to unlock special pricing