- Home ›
- All Products›
- 6345051-1
6345051-1
TE Connectivity / AMP Brand
Z-PACK/A RAMH.110P.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/A RAMH.110P.
Product Highlights:
- Connector
- Connector Type = Type A, 25 Column
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 63450511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6345051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Shielded:No
-
CompactPCI Designation:None
-
Connector System:Board-to-Board
-
Number of Positions:110
-
Data Rate:≤1 Gb/s
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Method:Tube
-
Contact Type:Pin
-
Packaging Quantity:11
-
Backplane Architecture:Mezzanine
-
Connector & Contact Terminates To:Printed Circuit Board
-
Backplane Module Length:50 mm
-
Feedthrough Post Length:3.8 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1.5 A
-
Contact Mating Area Length:6.7 mm
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:5
-
Contact Underplating Material:Nickel
-
Crosstalk Version:Standard
-
Connector Mounting Type:Board Mount
-
Housing Material:Polyester - GF
-
Number of Columns:25
-
Backplane Interface Type:2mm HM
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.078 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
124
$105.45
248
$53.86
372
$36.66
495 +
$35.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments