- Home ›
- All Products›
- 63447-1
63447-1
TE Connectivity / AMP Brand
MAG-MATE 187 FAST TAB 0198TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 187 FAST TAB 0198TPBR
Search Keywords: 634471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63447-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Packaging Quantity:7000
-
Identification Number:6
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Magnet Wire Size:30 – 27 AWG, .25 – .36 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Packaging Method:Reel , Reel/Carton
-
Aluminum Wire Size:28 – 25 AWG, .32 – .45 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.3 in, 7.68 mm
-
Product Length:.73 in, 18.54 mm
-
Mating Retention Type:Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28000
Order Increment:
7000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
28,000
$0.1792
56,000
$0.0946
84,000
$0.0650
112,000 +
$0.0637
Click for Quote
Log in
to unlock special pricing