- Home ›
- All Products›
- 63444-1
63444-1
TE Connectivity / AMP Brand
MAG-MATE 048 PIN LH 010TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 048 PIN LH 010TPBR
Search Keywords: 634441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Terminal Orientation:Left hand
-
Packaging Quantity:12000
-
Identification Number:4
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Pin Diameter:.048 in, 1.22 mm
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Terminal Height:.3 in, 7.62 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.66 in, 16.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12,000
$0.4819
24,000
$0.2543
36,000
$0.1749
48,000 +
$0.1714
Click for Quote
Log in
to unlock special pricing