- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63435-1
TE Connectivity / AMP Brand
63435-1
250 FASTON REC 14-10 AWG SPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63435-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |
| Accepts Wire Insulation Diameter Range: | .15 – .2 in, 3.81 – 5.08 mm |