- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63410-1
63410-1
TE Connectivity / AMP Brand
MAG-MATE POKE IN TAB .020PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE POKE IN TAB .020PTPBR
Product Highlights:
- Terminal Line = Standard MAG-MATE
- Terminal Type = Poke-In
- Brass Material
- Tab Series
- Lead Wire Range = .30 - .80 mm²
Search Keywords: 634101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63410-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Wire Size:22 – 18 AWG, .3 – .8 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
8,000
$0.1565
16,000
$0.1561
24,000
$0.1557
48,000
$0.0824
72,000
$0.0579
96,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing