- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63407-2
63407-2
TE Connectivity / AMP Brand
PL 187 TERMINAL REC 0.2-0.5 MM2 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 TERMINAL REC 0.2-0.5 MM2 PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 634072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63407-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Wire Size:24 – 20 AWG, .2 – .51 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
6,000
$0.1140
12,000
$0.0701
18,000
$0.0555
24,000 +
$0.0544
Click for Quote
Log in
to unlock special pricing