- Home ›
- All Products›
- 63402-2
63402-2
TE Connectivity / AMP Brand
312 FASTON TAB NPST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
312 FASTON TAB NPST
Product Highlights:
- Tab
- Tab Type = Mechanical Test
- Connection Type = Single
- Tab Fit = 7.92 x 0.81 mm
- Steel Material
Search Keywords: 634022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63402-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Crimp Type:Tab-Lok
-
Contact Base Material:Steel
-
Wire Insulation Support:Without
-
Packaging Method:Loose Piece/Carton
-
Barrel Type:Open
-
Connection Capacity:Single
-
Terminal Plating Material:Nickel
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 250 °C, -40 – 482 °F
-
Mating Tab Width:.312 in, 7.92 mm
-
Product Length:.75 in, 19.05 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
450
$0.3560
5,000
$0.3551
10,000
$0.3542
22,500
$0.3533
45,000
$0.1865
67,500
$0.1282
90,000 +
$0.1257
Click for Quote
Log in
to unlock special pricing