- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63397-1
TE Connectivity / AMP Brand
63397-1
MAG-MATE POKE-IN TAB 0198 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Line = Standard MAG-MATE
- Terminal Type = Poke-In
- Brass Material
- Tab Series
- Lead Wire Range = .80 - 2.00 mm²
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63397-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Wire Size: | 18 – 14 AWG, .82 – 2.08 mm² |