- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 6339447-7
6339447-7
TE Connectivity / AMP Brand
RCPT ASSY,LP,SHLD,RA50,STD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,LP,SHLD,RA50,STD
Product Highlights:
- Connector Type = Receptacle
- 2.16 mm Centerline
- CHAMP Product Line
- 50 Positions
- PCB Mount Style = Right Angle
Search Keywords: 63394477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6339447-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
90
$46.14
180
$24.43
270
$17.19
360 +
$16.85
Click for Quote
Log in
to unlock special pricing