Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6339212-1

MJ,RJ45,SMT,6P/6C,SHLD,PNL GRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
MJ,RJ45,SMT,6P/6C,SHLD,PNL GRD
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6
Search Keywords: 63392121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6339212-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Type: Telephone/Telecom
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 1.01 mm
Gender: F
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6339212-1 discontinued?
Yes, 6339212-1 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6339212-1?
The recommended replacement for 6339212-1 is 6339160-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6339212-1 RoHS compliant?
Yes, 6339212-1 is RoHS compliant.
What is the lead time for 6339212-1?
The standard lead time for 6339212-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,648
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.805
200
$2.550
400
$2.500
600
$2.450
4,200
$2.410
5,000
$2.300
10,000
$2.030
25,000 +
$1.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!