Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6339191-4

MJ,RJ45,SMT,SHLD,LED (G/Y)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MJ,RJ45,SMT,SHLD,LED (G/Y)
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 63391914
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6339191-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Type: RJ-45
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6339191-4 RoHS compliant?
Yes, 6339191-4 is RoHS compliant.
What is the lead time for 6339191-4?
The standard lead time for 6339191-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,188
Ships today, if you order in
Minimum Order Quantity:
200
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$3.36
400
$3.29
600
$3.25
1,000
$3.11
2,600 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!