- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6339191-1
6339191-1
TE Connectivity / AMP Brand
MJ,RJ45,SMT,SHLD,LED (Y/G)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MJ,RJ45,SMT,SHLD,LED (Y/G)
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63391911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6339191-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1050
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
100
$3.799
250
$3.780
500
$3.589
1,050
$3.516
2,100
$3.490
3,150
$3.472
4,200 +
$3.455
Click for Quote
Log in
to unlock special pricing