- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6339168-2
6339168-2
TE Connectivity / AMP Brand
ASSY,SHLD,2X4,STK MJ,WAVE PNL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,SHLD,2X4,STK MJ,WAVE PNL
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63391682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6339168-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$25.30
500
$13.35
750
$9.18
1,000 +
$9.00
Click for Quote
Log in
to unlock special pricing