- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6339167-3
6339167-3
TE Connectivity / AMP Brand
ASSY,SHLD,1X4,MJ,WAVE PNL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,SHLD,1X4,MJ,WAVE PNL
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63391673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6339167-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$5.69
40
$5.60
100
$5.47
260
$5.24
500
$5.23
1,000
$5.18
2,500
$5.08
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing