- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6339160-1
6339160-1
TE Connectivity / AMP Brand
MJ,RJ45,SMT,SHLD,PANEL GRD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MJ,RJ45,SMT,SHLD,PANEL GRD
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63391601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6339160-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.01 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$2.31
400
$2.19
600
$2.08
1,000
$1.98
2,600
$1.77
5,000
$1.60
7,600
$1.52
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing