- Home ›
- All Products›
- 6339082-6
6339082-6
TE Connectivity / AMP Brand
STK MJ,2X4,8P,CAT5,SHLD,G/Y,G LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STK MJ,2X4,8P,CAT5,SHLD,G/Y,G LED
Product Highlights:
- Connector
- Stacked Port Configuration
- 2 x 4 Jack Configuration
- Jack Type = RJ45
- 8 Positions
Search Keywords: 63390826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6339082-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Grounding Options:PCB and Panel Ground
-
Modular Connector Style:Jack
-
Number of Loaded Positions:8
-
Grounding Tab Plating Material:Tin over Nickel
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Number of PCB Ground Tabs:6
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:8
-
Packaging Method:Tray
-
Shield Material:Copper Alloy
-
LED Color (Top Left):Green/Yellow
-
Port Configuration:Multiple Ports
-
Shield Plating Material:Tin over Nickel
-
PCB Mount Orientation:Right Angle
-
Panel Mount Feature:Without
-
Shielded:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
LED Color (Bottom Left):Green/Yellow
-
Connector & Contact Terminates To:Printed Circuit Board
-
LED Color (Top Right):Green
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Performance Category:Cat 5
-
Modular Jack & Plug Interface Type:RJ45
-
Port Matrix Configuration:2 x 4
-
Mating Entry Location:Side
-
Connector Profile:Low
-
LED Color (Bottom Right):Green
-
Connector Contact Density:Standard
-
Multiple Port Configuration:Stacked
-
Status Indicator Type:LED
-
Connector Product Type:Connector Assembly
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:15
-
Housing Material:PBT Polyester
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.112 in, 2.85 mm
-
Connector Height:1.075 in, 27.31 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Current Rating (Max):.2 A, 1.5 A
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
255
$76.95
510
$39.30
765
$26.75
1,020 +
$26.22
Click for Quote
Log in
to unlock special pricing