- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 6-338169-2
TE Connectivity / AMP Brand
6-338169-2
15P HDP20 PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
15P HDP20 PLUG ASSY
Search Keywords: 63381692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-338169-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-338169-2 RoHS compliant?
Yes, 6-338169-2 is RoHS compliant.
What is the lead time for 6-338169-2?
The standard lead time for 6-338169-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
45
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
180
$13.15
360
$6.96
540
$4.90
720 +
$4.80
Click for Quote
Log in
to unlock special pricing