- Home ›
- All Products›
- 63371-1
63371-1
TE Connectivity / AMP Brand
MAG-MATE 250 F TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 250 F TAB TPBR
Product Highlights:
- Terminal
- Size 4 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Tab
- Brass Material
Search Keywords: 633711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63371-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Identification Number:43
-
Terminal Orientation:Straight
-
Packaging Quantity:5000
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.505 in, 12.83 mm
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:14 – 13 AWG, 1.61 – 1.83 mm
-
Mating Tab Thickness:.032 in, .8 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Retention Type:Dimple
-
Product Length:.951 in, 24.18 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20,000
$0.4028
40,000
$0.2126
60,000
$0.1462
80,000 +
$0.1433
Click for Quote
Log in
to unlock special pricing