- Home ›
- All Products›
- 63316-3
63316-3
TE Connectivity / AMP Brand
187 FASTON FLAG REC 18-14 AWG NPST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON FLAG REC 18-14 AWG NPST
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
Search Keywords: 633163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63316-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Insertion Force:Normal
-
Mating Retention Type:Dimple
-
Crimp Type:F-Crimp
-
Line:Budget
-
Barrel Type:Open
-
Contact Base Material:Steel
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Flag
-
Packaging Quantity:7500
-
Connection Capacity:Single
-
Wire Insulation Support:With
-
Terminal Plating Material:Nickel
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Operating Temperature Range:-40 – 250 °C, -40 – 482 °F
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Agency/Standard:UL
-
Product Length:.43 in, 10.92 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33750
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
33,750
$0.2066
67,500
$0.1090
101,250
$0.0750
135,000 +
$0.0735
Click for Quote
Log in
to unlock special pricing