Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63313-1

PL 187 RECEPTACLE 20-16 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 187 RECEPTACLE 20-16 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 633131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63313-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 3.84 mm²
Wire Size: 16-20 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63313-1 RoHS compliant?
Yes, 63313-1 is RoHS compliant.
What is the lead time for 63313-1?
The standard lead time for 63313-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,315
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.1380
12,000
$0.0849
18,000
$0.0672
24,000 +
$0.0659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!