- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 6-330495-1
6-330495-1
TE Connectivity / AMP Brand
CLIP T-PT 031 X 062 SN 22 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLIP T-PT 031 X 062 SN 22 AWG
Product Highlights:
- Clip-Style Contact
- Post Size = 0.79 x 1.57 [.031 x .062] mm [in]
- Tin Contact Mating Area Plating Material
- Termination Style = TERMI-POINT
Search Keywords: 63304951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-330495-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Clip
-
Dimension:2.26 x 4.69 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$3.64
2,000
$1.93
3,000
$1.36
4,000 +
$1.33
Click for Quote
Log in
to unlock special pricing