- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63301-1
63301-1
TE Connectivity / AMP Brand
250 FASTON TAB 22-15 AWG NPST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB 22-15 AWG NPST
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 6.35 x 0.81 mm
- Steel Material
Search Keywords: 633011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63301-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.1113
6,000
$0.1093
9,000
$0.1083
12,000
$0.1068
27,000
$0.1063
51,000
$0.1060
102,000
$0.1058
150,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing