- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 63257-2
63257-2
TE Connectivity / AMP Brand
CONTACT TERMINAL 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT TERMINAL 22-18 AWG TPBR
Search Keywords: 632572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63257-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
9,000
$0.5738
18,000
$0.3028
27,000
$0.2083
36,000 +
$0.2041
Click for Quote
Log in
to unlock special pricing