- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 63257-1
TE Connectivity / AMP Brand
63257-1
CONTACT TERMINAL 22-18 AWG TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CONTACT TERMINAL 22-18 AWG TPBR
Search Keywords: 632571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63257-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 63257-1 RoHS compliant?
Yes, 63257-1 is RoHS compliant.
What is the lead time for 63257-1?
The standard lead time for 63257-1 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
3000
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
6,000
$0.2092
12,000
$0.1287
18,000
$0.1019
24,000 +
$0.0999
Click for Quote
Log in
to unlock special pricing