Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63241-3

FF 110 REC 22-18AWG PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 110 REC 22-18AWG PTBR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 2.03-3.05 [.080-.120] mm [in]
  • Receptacle Style = Straight
Search Keywords: 632413
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63241-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    1.42 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63241-3 RoHS compliant?
Yes, 63241-3 is RoHS compliant.
What is the lead time for 63241-3?
The standard lead time for 63241-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54,000
Ships today, if you order in
Minimum Order Quantity:
5000
19 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0698
9,000
$0.0686
18,000
$0.0683
27,000
$0.0624
54,000
$0.0615
108,000
$0.0613
153,000
$0.0612
252,000 +
$0.0610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!