- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63239-1
63239-1
TE Connectivity / AMP Brand
POSITIVE LOCK 250 REC 12-10 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 250 REC 12-10 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 632391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63239-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,500
Ships today, if you order in
On Order:
24,000
can ship 6/24/26
Minimum Order Quantity:
2500
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,500
$0.1558
6,000
$0.1497
12,000
$0.1399
30,000
$0.1314
54,000
$0.1283
102,000
$0.1266
150,000 +
$0.1263
Click for Quote
Log in
to unlock special pricing