- Home ›
- All Products›
- 63235-1
63235-1
TE Connectivity / AMP Brand
MAG-MATE F CRMP 31-33 0126TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE F CRMP 31-33 0126TPBR
Search Keywords: 632351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63235-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
11000 -
Wire Insulation Support:Without
-
Identification Number:4
-
Terminal Orientation:Straight
-
Crimp Type:IDC
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Lead Wire Size:22 – 18 AWG, .3 – .8 mm²
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Crimp Area Length:.102 in, 2.61 mm
-
Packaging Method:Reel , Reel/Carton
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.3 in, 7.62 mm
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Mating Retention Type:Dimple
-
Agency/Standard:RU (UL Component Program)
-
Product Length:.485 in, 12.32 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
8,250
$0.2793
16,500
$0.1479
24,750
$0.1040
33,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing