Image is representational - see mfr. specs

110 FASTON FLAG REC 22-16 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
110 FASTON FLAG REC 22-16 AWG TPBR
Product Highlights:
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions = 2.79 x 0.51 mm
  • Board Mount = No
Search Keywords: 632331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63233-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    15000
  • Wire Insulation Support:
    Without
  • Contact Base Material:
    Brass
  • Barrel Type:
    Open
  • Terminal Orientation:
    Flag
  • Packaging Quantity:
    15000
  • Packaging Method:
    Strip/Reel
  • Insertion Force:
    Normal
  • Connection Capacity:
    Single
  • Crimp Type:
    F-Crimp
  • Terminal Plating Material:
    Tin
  • Mating Tab Thickness:
    .02 in, .51 mm
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Wire Size:
    22 – 16 AWG, .32 – 1.31 mm²
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Compatible With Wire & Cable Type:
    Discrete Wire
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
4 Weeks can ship 7/8/26
Backorder
Price (USD)
Qty
Unit Price
7,500
$0.1008
15,000
$0.0620
22,500
$0.0491
30,000 +
$0.0481
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!