Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63218-1

MAG-MATE POKE-IN TAB 018PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE POKE-IN TAB 018PTPBR
Product Highlights:
  • Terminal Line = Standard MAG-MATE
  • Terminal Type = Poke-In
  • Brass Material
  • Tab Series
  • Lead Wire Range = .80 - 2.00 mm²
Search Keywords: 632181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63218-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Wire Size: 18 – 14 AWG, .82 – 2.08 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63218-1 RoHS compliant?
Yes, 63218-1 is RoHS compliant.
What is the lead time for 63218-1?
The standard lead time for 63218-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,135,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
24000
Order Increment:
8000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.2039
10,000
$0.2034
24,000
$0.2029
48,000
$0.1071
72,000
$0.0736
96,000 +
$0.0721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!