- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63196-2
63196-2
TE Connectivity / AMP Brand
PL 187 RECEPTACLE 24-20 AWG PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 187 RECEPTACLE 24-20 AWG PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 631962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63196-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.37 mm²
-
Stud Size:N/A
-
Wire Size:20-24 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132,000
Can Ship immediately
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
12000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
12,000
$0.1047
18,000
$0.0828
24,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing