- Home ›
- All Products›
- 6318790-1
6318790-1
TE Connectivity / AMP Brand
PLUG ASSY,PB-FREE,2.5 SLIM BATTERY OFF-S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PLUG ASSY,PB-FREE,2.5 SLIM BATTERY OFF-S
Search Keywords: 63187901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6318790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Operating Voltage:30 VDC
-
Packaging Quantity:50
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention Type:Boardlock
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):6 A
-
PCB Mount Retention:With
-
Number of Positions:5
-
Packaging Method:Tray
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,344
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$12.47
250
$12.44
500
$12.41
1,000
$12.38
2,000
$6.32
3,000
$4.30
4,000 +
$4.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments